
High-performance video operational amplifier featuring a 140MHz -3dB bandwidth and a 2500V/µs slew rate. This single-channel op amp offers a 100mA output current per channel and operates from dual supply voltages ranging from 4.5V to 18V. Key specifications include a 60dB CMRR, 70dB PSRR, and an input bias current of 2µA. Packaged in a SOIC case with tin matte contact plating, this RoHS compliant component is supplied on a 1000-piece tape and reel.
Analog Devices AD811ARZ-16-REEL technical specifications.
| -3db Bandwidth | 140MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Input Bias Current | 2uA |
| Input Capacitance | 7.5pF |
| Input Offset Voltage (Vos) | 3mV |
| Input Type | NO |
| Input Voltage Noise Density | 1.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Nominal Supply Current | 16mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 16mA |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 2500V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD811ARZ-16-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
