
Analog Devices AD811ARZ-20 technical specifications.
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 56dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD811ARZ-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
