
High-performance single operational amplifier with a 140MHz -3dB bandwidth and 2500V/µs slew rate. Features a 100mA output current per channel and operates from dual supplies ranging from ±4.5V to ±18V, or single supplies from 9V to 24V. Offers a 56dB Common Mode Rejection Ratio and 60dB Power Supply Rejection Ratio. Input bias current is 2µA with an input offset voltage of 500µV. Packaged in an R case with tin/lead contact plating.
Analog Devices AD811JR technical specifications.
| -3db Bandwidth | 140MHz |
| Bandwidth | 140MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 56dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Input Bias Current | 2uA |
| Input Capacitance | 7.5pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16.5mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2500V/µs |
| Supply Current | 16.5mA |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD811JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
