The AD811JR-REEL7 is an 8-terminal dual operational amplifier from Analog Devices. It features a commercial temperature grade and is packaged in an 8-pin SOIC package. The amplifier is designed for general-purpose applications and has a single function. It measures 3.9mm in width and 4.9mm in length.
Analog Devices AD811JR-REEL7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD811JR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.