
Analog Devices AD8120ACPZ-R7 technical specifications.
| Bandwidth | 200MHz |
| Common Mode Rejection Ratio | 58dB |
| Contact Plating | Tin, Matte |
| Input Capacitance | 1.7pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5W |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 425V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8120ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
