
Analog Devices AD8122ACPZ technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | -87dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5.5V |
| Height | 0.75mm |
| Input Capacitance | 1.7pF |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.4mA |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8122ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
