
Analog Devices AD8122ACPZ-R7 technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 58dB |
| Contact Plating | Tin, Matte |
| Input Capacitance | 1.7pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 11mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8122ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.