
Triple differential receiver with adjustable line equalization, featuring a 120MHz bandwidth and 55dB gain. This surface mount integrated circuit operates from a 4.5V to 5.5V single supply, with a typical operating supply current of 132mA. It offers a high common mode rejection ratio of -86dB and 70mV receiver hysteresis. The LFCSP EP package measures 6mm x 6mm x 0.95mm and is RoHS compliant.
Analog Devices AD8123ACPZ technical specifications.
| -3db Bandwidth | 120MHz |
| Bandwidth | 120MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | -86dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5.5V |
| Gain | 55dB |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 132mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Supply Current | 132mA |
| Supply Type | Single |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8123ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
