Analog Devices AD8123ACPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8123ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.