
Triple differential receiver with adjustable line equalization, featuring a 120MHz -3dB bandwidth. This surface mount integrated circuit offers 55dB voltage gain and operates from a 4.5V to 5.5V single supply. Designed for interface applications, it boasts three channels and a maximum operating temperature of 85°C. The LFCSP EP package with tin, matte contact plating ensures reliable performance.
Analog Devices AD8123ACPZ-R7 technical specifications.
| -3db Bandwidth | 120MHz |
| Bandwidth | 120MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | 55dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 132mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 132mA |
| Supply Type | Single |
| Voltage Gain | 55dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8123ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
