Analog Devices AD8124ACPZ-RL technical specifications.
| -3db Bandwidth | 110MHz |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 132mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8124ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.