
Analog CAT-5 receiver IC featuring adjustable line equalization. Boasts a 120MHz -3dB bandwidth and 120MHz gain bandwidth product. Offers a 60dB voltage gain and 20dB gain, with a 2700V/µs slew rate. Operates with a dual supply voltage range of 4.5V to 5.5V, consuming a nominal 24mA supply current. Features a 63dB common mode rejection ratio and 48dB power supply rejection ratio. Surface mountable in a 3mm x 3mm LFCSP EP package.
Analog Devices AD8128ACPZ-R2 technical specifications.
| -3db Bandwidth | 120MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 63dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 20dB |
| Gain Bandwidth Product | 120MHz |
| Height | 0.84mm |
| Input Bias Current | 24uA |
| Input Offset Voltage (Vos) | 7mV |
| Input Resistance | 380kR |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 31mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 24mA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 24mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| RoHS Compliant | Yes |
| Slew Rate | 2700V/µs |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 60dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8128ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
