Analog Devices AD8129AR-EBZ technical specifications.
| -3db Bandwidth | 200MHz |
| Amplifier Type | DIFFERENTIAL |
| Evaluation Kit | Yes |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 10.8mA |
| Operating Supply Current | 10.8mA |
| Operating Supply Voltage | 12.6V |
| Packaging | Box |
| Slew Rate | 1060V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8129AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.