
The AD8129AR-REEL is a single-ended instrumentation amplifier with a common mode rejection ratio of 86dB and an input bias current of 2uA. It operates over a supply voltage range of 2.25V to 12.6V and has a maximum operating temperature of 125°C. The device is packaged in a SOIC N package and is available on tape and reel. It is not RoHS compliant.
Analog Devices AD8129AR-REEL technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 86dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 800uV |
| Input Resistance | 4MR |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage Gain | 86dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8129AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
