
The AD8129ARM-REEL7 is an analog operational amplifier from Analog Devices with a common mode rejection ratio of 86dB. It features an input bias current of 2uA and an input offset voltage of 800uV. The amplifier has an input resistance of 4MR and can operate with a maximum supply voltage of 25.2V and a minimum supply voltage of 4.5V. It is available in a surface mount MSOP package and has a operating temperature range of -40°C to 125°C.
Analog Devices AD8129ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 800uV |
| Input Resistance | 4MR |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage Gain | 86dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8129ARM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
