Analog Devices AD812AR-EBZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 58dB |
| Evaluation Kit | Yes |
| Input Capacitance | 1.7pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 11mA |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD812AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.