
Dual current feedback operational amplifier featuring a 145MHz -3dB bandwidth and 425V/µs slew rate. This low power op amp offers 50mA output current per channel and operates from a wide supply voltage range of 2.4V to 36V. With a 2mV input offset voltage and 300nA input bias current, it provides 58dB common mode rejection and 80dB power supply rejection. Packaged in a 2500-piece tape and reel, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices AD812ARZ-REEL technical specifications.
| -3db Bandwidth | 145MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 58dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 300nA |
| Input Capacitance | 1.7pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.4V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 425V/µs |
| Supply Current | 11mA |
| Voltage Gain | 73dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD812ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
