
Differential receiver amplifier with a 270 MHz -3dB bandwidth and 110 MHz unity gain bandwidth product. Features 86dB common mode rejection ratio, 40mA output current per channel, and a 1090V/µs slew rate. Operates with dual supply voltages from 2.25V to 12.6V or single supply from 4.5V to 25.2V. Input bias current is 2µA with 400µV input offset voltage and 6MΩ input resistance. Packaged in R case with tin, lead contact plating.
Analog Devices AD8130AR technical specifications.
| -3db Bandwidth | 270MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | R |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 400uV |
| Input Resistance | 6MR |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25.2V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.8mA |
| Output Current per Channel | 40mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1090V/µs |
| Unity Gain Bandwidth Product | 110MHz |
| Voltage Gain | 71dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8130AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
