
270 MHz differential receiver amplifier offering a 270MHz -3dB bandwidth and 1090V/µs slew rate. Features include 86dB common mode rejection ratio, 6MΩ input resistance, and 40mA output current per channel. Operates from a dual supply voltage range of 2.25V to 12.6V or a single supply of 4.5V to 25.2V, with a typical operating supply current of 10.8mA. This specialized IC is packaged in tape and reel, suitable for applications requiring high-speed differential signal reception.
Analog Devices AD8130AR-REEL7 technical specifications.
| -3db Bandwidth | 270MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 270MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 270MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 400uV |
| Input Resistance | 6MR |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25.2V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.8mA |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1090V/µs |
| Supply Current | 10.8mA |
| Voltage Gain | 71dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8130AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
