
Differential receiver amplifier with a 270MHz -3dB bandwidth and 290MHz gain bandwidth product. Features 86dB common mode rejection ratio, 1090V/µs slew rate, and 40mA output current per channel. Operates from dual supplies between 2.25V and 12.6V, or single supplies from 4.5V to 25.2V. Housed in a 3mm x 3mm x 0.85mm MSOP package.
Analog Devices AD8130ARM technical specifications.
| -3db Bandwidth | 270MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 290MHz |
| Height | 0.85mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 400uV |
| Input Resistance | 6MR |
| Lead Free | Contains Lead |
| Length | 3mm |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25.2V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.8mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 20ns |
| Slew Rate | 1090V/µs |
| Unity Gain Bandwidth Product | 110MHz |
| Voltage Gain | 71dB |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8130ARM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
