
The AD8130ARM-EBZ is a differential amplifier with a -3db bandwidth of 270MHz. It operates within a temperature range of -40°C to 85°C and is supplied by a nominal 12.6V voltage. The amplifier has a nominal supply current of 10.8mA. The device is packaged in a leaded package and contains lead, making it non-compliant with lead-free standards.
Analog Devices AD8130ARM-EBZ technical specifications.
| -3db Bandwidth | 270MHz |
| Amplifier Type | DIFFERENTIAL |
| Contact Plating | Tin, Lead |
| Evaluation Kit | Yes |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 10.8mA |
| Operating Supply Current | 10.8mA |
| Operating Supply Voltage | 12.6V |
| Package Quantity | 1 |
| Packaging | Box |
| Slew Rate | 1090V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8130ARM-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
