
Analog Devices AD8130ARM-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.8mV |
| Input Resistance | 6MR |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage Gain | 71dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8130ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
