
The AD8130ARM-REEL7 is a single-ended, high common mode rejection ratio operational amplifier from Analog Devices. It features a voltage gain of 71dB and an input bias current of 2uA. The device is packaged in an MSOP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C. The AD8130ARM-REEL7 is not RoHS compliant.
Analog Devices AD8130ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.8mV |
| Input Resistance | 6MR |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage Gain | 71dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8130ARM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
