
Differential receiver amplifier featuring a 270 MHz -3dB bandwidth and 270 MHz gain bandwidth product. Offers 86dB common mode rejection ratio and 40mA output current per channel. Operates with dual supply voltages from 2.25V to 12.6V or single supply from 4.5V to 25.2V. Housed in an MSOP package with tin, matte contact plating. Suitable for operation across a wide temperature range of -40°C to 125°C.
Analog Devices AD8130ARMZ-REEL technical specifications.
| -3db Bandwidth | 270MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 270MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 400uV |
| Input Resistance | 6MR |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25.2V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.8mA |
| Output Current per Channel | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1090V/µs |
| Voltage Gain | 71dB |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8130ARMZ-REEL to view detailed technical specifications.
No datasheet is available for this part.
