Analog Devices AD8131ARM-EBZ technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 10.3mA |
| Operating Supply Current | 10.25mA |
| Operating Supply Voltage | 12.6V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8131ARM-EBZ to view detailed technical specifications.
No datasheet is available for this part.