
The AD8131ARM-REEL is a single operational amplifier with a common mode rejection ratio of 70dB and an input bias current of 500nA. It operates over a temperature range of -40°C to 125°C and is packaged in a TSSOP-8 package. The device has a power dissipation of 250mW and is available in a tape and reel packaging format. The AD8131ARM-REEL is not RoHS compliant.
Analog Devices AD8131ARM-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 12mV |
| Input Resistance | 1.5kR |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Voltage Gain | 6.19dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8131ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
