
High-speed differential driver featuring a 400MHz -3dB bandwidth and 400MHz gain bandwidth product. This single-channel operational amplifier offers a 2000V/µs slew rate and 60mA output current per channel. Operating from a dual supply range of 1.4V to 5.5V or a single supply of 2.7V to 11V, it exhibits 70dB common mode rejection ratio and 70dB power supply rejection ratio. Encased in an MSOP package, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8131ARMZ-REEL technical specifications.
| -3db Bandwidth | 400MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 1.5kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.25mA |
| Output Current per Channel | 60mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 2000V/µs |
| Voltage Gain | 6.19dB |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8131ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
