
High-speed differential amplifier with a 360MHz -3dB bandwidth and 350MHz gain bandwidth product. Features a 1200V/µs slew rate and 15ns settling time, suitable for dual supply operation from 1.35V to 5.5V, with a maximum supply voltage of 11V. Offers 70dB common mode rejection ratio and 70dB power supply rejection ratio. This single-channel, surface-mount SOIC package component operates with a 12mA supply current and provides 70mA output current per channel.
Analog Devices AD8132AR technical specifications.
| -3db Bandwidth | 360MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 350MHz |
| Height | 1.5mm |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 3MR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 70mA |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Resistance | 3MR |
| RoHS Compliant | No |
| Settling Time | 15ns |
| Slew Rate | 1200V/µs |
| Voltage Gain | 0.129dB |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8132AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
