The AD8132ARM-EBZ is a differential amplifier evaluation kit from Analog Devices. It operates over a temperature range of -40°C to 125°C and requires a supply voltage of 12.6V. The kit's nominal supply current is 10.7mA. The AD8132ARM-EBZ is packaged in a box and contains lead.
Analog Devices AD8132ARM-EBZ technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 10.7mA |
| Operating Supply Current | 10.7mA |
| Operating Supply Voltage | 12.6V |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8132ARM-EBZ to view detailed technical specifications.
No datasheet is available for this part.