
High-speed differential amplifier featuring a 350MHz bandwidth and 1200V/µs slew rate. This single-channel operational amplifier offers a 70dB common mode rejection ratio and 70dB power supply rejection ratio. Designed for surface mount applications in a SOIC package, it operates with a dual supply voltage range from 1.35V to 5.5V, with a maximum supply voltage of 11V. Key specifications include a 3MR input resistance, 1mV input offset voltage, and 70mA output current per channel.
Analog Devices AD8132ARZ technical specifications.
| -3db Bandwidth | 350MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 350MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 350MHz |
| Height | 1.5mm |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 3MR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.7mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 70mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3MR |
| RoHS Compliant | Yes |
| Settling Time | 15ns |
| Slew Rate | 1200V/µs |
| Supply Current | 10.7mA |
| Voltage Gain | 0.129dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8132ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
