
Triple differential driver with output pull-down, featuring a 450MHz -3dB bandwidth and 450MHz gain bandwidth product. This interface IC offers 3 channels with a 90mA output current per channel and a 1600V/µs slew rate. Operates with supply voltages from 2.25V to 12V, drawing 26mA operating supply current. Achieves 50dB common mode rejection ratio and 84dB power supply rejection ratio. Packaged in LFCSP EP on tape and reel, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices AD8133ACPZ-REEL technical specifications.
| -3db Bandwidth | 450MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 450MHz |
| Input Bias Current | 80uA |
| Input Offset Voltage (Vos) | 6mV |
| Input Resistance | 1.5kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 26mA |
| Output Current per Channel | 90mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | Yes |
| Slew Rate | 1600V/µs |
| Voltage Gain | 6.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8133ACPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
