Analog Devices AD8134ACP-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Input Resistance | 1.5kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Resistance | 1.5kR |
| RoHS Compliant | No |
| Slew Rate | 1600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8134ACP-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.