Analog Devices AD8137YR-EBZ technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 3.6mA |
| Operating Supply Current | 3.2mA |
| Operating Supply Voltage | 6V |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8137YR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.