
The AD8137YR-REEL is a single operational amplifier with a common mode rejection ratio of 62dB and an input bias current of 900nA. It has an input offset voltage of 2.7mV and an input resistance of 800kΩ. The device operates over a temperature range of -40°C to 125°C and is available in a SOIC-8 package. It is not RoHS compliant.
Analog Devices AD8137YR-REEL technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 2.7mV |
| Input Resistance | 800kR |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| RoHS Compliant | No |
| Voltage Gain | 0.172dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8137YR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
