
High-speed, single-channel differential operational amplifier featuring a 110MHz gain bandwidth product and 450V/µs slew rate. This surface-mount SOIC-8 packaged amplifier offers a 62dB CMRR and 79dB PSRR, with an input offset voltage of 700µV and 800kΩ input resistance. Operates with dual supply voltages from 1.35V to 6V or single supply from 2.7V to 12V, drawing 3.2mA quiescent current and delivering 20mA output current per channel. Suitable for operation across a wide temperature range of -40°C to 125°C.
Analog Devices AD8137YR-REEL7 technical specifications.
| -3db Bandwidth | 110MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 110MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 700uV |
| Input Resistance | 800kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.2mA |
| Output Current per Channel | 20mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| RoHS Compliant | No |
| Slew Rate | 450V/µs |
| Voltage Gain | 89dB |
| Weight | 0.019048oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8137YR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
