
High-speed, single-channel amplifier IC designed for ADC driving. Features a 300MHz bandwidth and 250MHz gain bandwidth product. Operates with dual supply voltages from 1.4V to 5.5V, with a maximum supply voltage of 11V. Offers 70dB common mode rejection ratio and 70dB power supply rejection ratio. Packaged in an 8-MSOP surface-mount case with tin, matte contact plating.
Analog Devices AD8138AARMZ technical specifications.
| Bandwidth | 300MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 5V |
| Input Resistance | 6MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 550mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| Voltage Gain | 0.028dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8138AARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
