
Analog Devices AD8138AARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 250MHz |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Resistance | 6MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Voltage Gain | 0.028dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8138AARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
