
The AD8138AARMZ-RL is a single-channel operational amplifier with a gain bandwidth product of 250MHz. It features a common mode rejection ratio of 70dB and an input offset voltage of 2.5mV. The device is packaged in a surface-mount MSOP package and has a power dissipation of 550mW. It operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of applications.
Analog Devices AD8138AARMZ-RL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 250MHz |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Resistance | 6MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Voltage Gain | 0.028dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8138AARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
