
Single differential ADC driver featuring a 320MHz bandwidth and 330V/µs slew rate. This surface mount amplifier operates with dual supply voltages from ±1.4V to ±5.5V, supporting a maximum input voltage of 11V. It offers a gain bandwidth product of 250MHz and a high common mode rejection ratio of -77dB. Packaged in an 8-pin SOIC with tin, matte contact plating, this component is designed for a wide operating temperature range of -40°C to 85°C.
Analog Devices AD8138AARZ technical specifications.
| Bandwidth | 320MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | -77dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 250MHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 6MR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Input Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Current | 7uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 550mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| Slew Rate | 330V/µs |
| Supply Current | 18mA |
| Voltage Gain | 0.028dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8138AARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
