Analog Devices AD8138AL-EMX technical specifications.
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8138AL-EMX to view detailed technical specifications.
No datasheet is available for this part.