
Low distortion differential ADC driver featuring a 320MHz -3dB bandwidth and 320MHz gain bandwidth product. This single-channel, surface-mount SOIC package IC offers a high slew rate of 1150V/µs and a common mode rejection ratio of 70dB. Operating with a supply voltage range of 1.4V to 11V, it draws 20mA of supply current. The component exhibits 1mV input offset voltage and 7µA input bias current, with a 6MΩ input resistance.
Analog Devices AD8138AR-REEL7 technical specifications.
| -3db Bandwidth | 320MHz |
| Bandwidth | 320MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 320MHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 6MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1150V/µs |
| Supply Current | 20mA |
| Voltage Gain | 0.028dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8138AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
