Analog Devices AD8138ARM-EBZ technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8138ARM-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.