
Low distortion differential ADC driver with a 320MHz -3dB bandwidth and 320MHz gain bandwidth product. This single-channel, single-amplifier interface IC features a 70dB common mode rejection ratio and 70dB power supply rejection ratio. Operating from a dual supply voltage range of 1.4V to 5.5V, it offers a 95mA output current per channel. The component is housed in a 3mm x 3mm x 0.85mm MSOP package for surface mounting, with a settling time of 16ns and a slew rate of 1150V/µs.
Analog Devices AD8138ARMZ technical specifications.
| -3db Bandwidth | 320MHz |
| Bandwidth | 320MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 320MHz |
| Height | 0.85mm |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 6MR |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 95mA |
| Output Current per Channel | 95mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 550mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 6MR |
| RoHS Compliant | Yes |
| Settling Time | 16ns |
| Slew Rate | 1150V/µs |
| Supply Current | 20mA |
| Voltage Gain | 0.028dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8138ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.