
Low distortion differential ADC driver featuring a 320MHz -3dB bandwidth and 320MHz gain bandwidth product. This single-channel interface IC offers a high slew rate of 1150V/µs and a 70dB common mode rejection ratio. Designed for surface mount applications, it operates with a minimum dual supply voltage of 1.4V and a maximum of 5.5V, or a single supply range of 2.7V to 11V. The component is housed in an MSOP package with tin, matte contact plating and is RoHS compliant.
Analog Devices AD8138ARMZ-REEL technical specifications.
| -3db Bandwidth | 320MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 320MHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 6MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 1150V/µs |
| Voltage Gain | 0.028dB |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8138ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
