
The AD8139ACP-EBZ is a differential amplifier with a -3db bandwidth of 410MHz and a nominal supply current of 24.5mA. It is available in a single package and is mounted on the edge. The device is not Reach SVHC compliant. The amplifier has a slew rate of 800V/µs.
Analog Devices AD8139ACP-EBZ technical specifications.
| -3db Bandwidth | 410MHz |
| Amplifier Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Mount | Edge |
| Nominal Supply Current | 24.5mA |
| Operating Supply Current | 24.5mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Slew Rate | 800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8139ACP-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
