
Differential ADC driver featuring 410MHz -3dB bandwidth and 410MHz gain bandwidth product. This single-channel operational amplifier offers rail-to-rail operation with a low input bias current of 7.5µA and 500µV input offset voltage. Achieving 75dB common mode rejection ratio and 92dB power supply rejection ratio, it operates from a 2.25V to 6V dual supply or 4.5V to 12V single supply. Surface mountable in an LFCSP EP package, it boasts an 800V/µs slew rate and 100mA output current per channel.
Analog Devices AD8139ACPZ-REEL technical specifications.
| -3db Bandwidth | 410MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 410MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 410MHz |
| Input Bias Current | 7.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1.5MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 24.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Resistance | 1.5MR |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Supply Current | 24.5mA |
| Voltage Gain | 0.009dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8139ACPZ-REEL to view detailed technical specifications.
No datasheet is available for this part.
