The AD813AN is an industrial-grade audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 14-pin DIP package and operates on a supply voltage range of 1.2V to 18V. The amplifier has a maximum supply current of 20.1mA and is suitable for use in industrial environments.
Analog Devices AD813AN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Supply Current-Max | 20.1 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD813AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.