The AD8142ACPZ-R2 is a 3-channel bus transceiver from Analog Devices, operating within a temperature range of -40°C to 85°C. It has a maximum operating supply voltage of 5V and a corresponding supply current of 47mA. The device features a -3db bandwidth of 285MHz and a slew rate of 1250V/µs. It is packaged in a HVQCCN package and is available on a tape and reel. The AD8142ACPZ-R2 is RoHS compliant and contains lead, with a contact plating of tin, matte.
Analog Devices AD8142ACPZ-R2 technical specifications.
| -3db Bandwidth | 285MHz |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 3 |
| Operating Supply Current | 47mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1250V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8142ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.