
Analog Devices AD8142ACPZ-RL technical specifications.
| -3db Bandwidth | 285MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 285MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 47mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1250V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8142ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.