
Triple differential driver for wideband video applications. Features a 590MHz -3dB bandwidth and a 780MHz gain bandwidth product. Operates with a dual supply voltage range of 4.5V to 5.5V, consuming 61.5mA. Offers 87mA output current per channel, 55dB CMRR, and 70dB PSRR. Packaged in LFCSP EP with dimensions of 4.1mm x 4.1mm x 0.75mm.
Analog Devices AD8147ACPZ-R2 technical specifications.
| -3db Bandwidth | 590MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 55dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 780MHz |
| Height | 0.75mm |
| Input Offset Voltage (Vos) | 20mV |
| Input Resistance | 1.13kR |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Operating Supply Current | 61.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 87mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3000V/µs |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8147ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
